
Snap action switch featuring a normally closed, single-pole, single-throw (SPST) configuration with a hinge lever actuator. Rated for 2A at 125VAC and 42VDC, it offers a contact material and plating of gold for enhanced conductivity. This switch boasts an operating force of 0.75N and is designed for panel or chassis mounting via screw terminals and wire leads. It operates within a temperature range of -40°C to 85°C and provides IP67, waterproof, and dust-tight ratings for robust environmental protection.
Omron D2HW-C212M technical specifications.
| Actuator Type | HINGE LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 0.75N |
| Operating Position | 0.295inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-C212M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
