
SPST-NO microswitch featuring a hinge lever actuator and wire lead termination. Rated for 2A at 125VAC, with a 12VDC rating. Offers a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 0.75N, with differential travel of 0.02 inches and overtravel of 0.062 inches. IP67 rated for waterproof and dust-tight applications, operating within a temperature range of -40°C to 85°C.
Omron D2HW-C213M technical specifications.
| Actuator Type | HINGE LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 0.75N |
| Operating Position | 0.295inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-C213M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
