
SPST-NO microswitch featuring a stainless steel hinge lever actuator. Rated for 2A at 125VAC and 12VDC, with gold-plated contacts for reliable performance. Offers a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. Designed for panel, chassis mount, screw, or wire mounting with straight wire leads. IP67 rated for waterproof and dust-tight operation, with an operating temperature range of -40°C to 85°C.
Omron D2HW-C213MR technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | HINGE LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 8.3mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 0.75N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-C213MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
