The D2HW-C231MR is a SPDT switch with a simulated roller hinge lever actuator style, rated for 2 amps at 12 volts DC and 125 volts AC, with a maximum DC voltage rating of 42 volts. It has an electrical life of 100,000 cycles and can operate between -40 and 85 degrees Celsius. The switch is screw mount with wire lead termination and is suitable for general applications.
Omron D2HW-C231MR technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Hinge Lever |
| Max Current Rating | 2@12VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 42V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.65N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D2HW-C231MR to view detailed technical specifications.
No datasheet is available for this part.