
The Omron D2HW-C241M is a 125-pin SPDT roller lever switch with a contact current rating of 2A and a current rating of 100mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for IP67 and is compliant with RoHS regulations.
Omron D2HW-C241M technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.65N |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-C241M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
