The Omron D2HW-C241MR is a SPDT switch with a hinge roller lever actuator style. It has a maximum current rating of 2 amps at 12 volts DC and can withstand a maximum AC voltage rating of 125 volts. The switch also has a maximum DC voltage rating of 42 volts and an electrical life of 100,000 cycles. It is designed for screw mount applications and has an operating force of 0.65 N. The operating temperature range is from -40 to 85 degrees Celsius.
Omron D2HW-C241MR technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 2@12VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 42V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.65N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D2HW-C241MR to view detailed technical specifications.
No datasheet is available for this part.