
Snap action switch featuring SPST (Single Pole Single Throw) configuration with a normally open (N.O.) contact. Rated for 2A at 125VAC and 42VDC, with gold contact material for reliable performance. Includes a hinge roller lever actuator, screw mounting, and wire lead termination. Offers a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 0.65N, with a differential travel of 0.025 inches. Features IP67, waterproof, and dust-tight ratings, operating across a wide temperature range of -40°C to 85°C.
Omron D2HW-C243M technical specifications.
| Contact Material | Gold |
| Current Rating | 2A |
| Differential Travel | 0.025inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 0.65N |
| Operating Position | 0.551inch |
| Orientation | Straight |
| Overtravel | 0.075inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-C243M to view detailed technical specifications.
No datasheet is available for this part.
