SPDT Basic / Snap Action Switch featuring a LEAF LEVER actuator and SOLDER termination. Rated for 2A at 125V AC and 42V DC, with a 1.8N operating force. Offers 100,000 electrical and 1,000,000 mechanical life cycles. Chassis, panel, screw, and solder mounting options are supported. IP67, Waterproof, and Dust Tight ratings ensure durability.
Omron D2HW-C261H technical specifications.
| Actuator Type | LEAF LEVER |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 1.8N |
| Operating Position | 0.291inch |
| Orientation | Straight |
| Overtravel | 0.07inch |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-C261H to view detailed technical specifications.
No datasheet is available for this part.
