
SPST snap action switch featuring a simulated roller lever actuator. Rated for 2A at 125VAC and 12VDC, with gold-plated contacts for reliable performance. Offers a 1.8N operating force and a differential travel of 0.02 inches. Designed for chassis mount with screw terminals and wire leads, boasting IP67, waterproof, and dust-tight ratings. Electrical and mechanical life rated at 100,000 and 1,000,000 cycles respectively, with an operating temperature range of -40°C to 85°C.
Omron D2HW-C273MRS technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1.8N |
| Operating Position | 0.425inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-C273MRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
