The Omron D2HW-C281H is a basic and snap action switch with a long leaf lever actuator style. It features a SPDT pole throw configuration and a switch configuration of N.O./N.C. The switch has a maximum current rating of 2 amps at 12VDC and a maximum AC voltage rating of 125V. It can operate in temperatures ranging from -40°C to 85°C and has an electrical life of 100,000 cycles.
Omron D2HW-C281H technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Leaf Lever |
| Max Current Rating | 2@12VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 42V |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.9N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D2HW-C281H to view detailed technical specifications.
No datasheet is available for this part.