
SPDT microswitch featuring a long lever and wire lead termination. This general-purpose switch offers a 2A contact current rating at 125VAC and a 12VDC rating. Designed for panel or chassis mounting with screw and wire securing, it boasts IP67, waterproof, and dust-tight ratings. Operating force is 0.9N, with electrical and mechanical life cycles of 100,000 and 1,000,000 respectively. Operating temperature range spans from -40°C to 85°C.
Omron D2HW-C281M technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 42V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 0.9N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2HW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HW-C281M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
