The Omron D2HW-C281MR is a SPDT switch with a long leaf lever actuator style, rated for 2 amps at 12VDC and 125VAC. It has a screw mount termination style and operates between -40°C and 85°C. The switch has an electrical life of 100,000 cycles and is suitable for general applications.
Omron D2HW-C281MR technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Leaf Lever |
| Max Current Rating | 2@12VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 42V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.9N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D2HW-C281MR to view detailed technical specifications.
No datasheet is available for this part.