Omron D2HWBR241M50 technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mount | Screw |
| Operating Force | 0.5N |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | D2HW |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron D2HWBR241M50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.