SPDT basic/snap action switch featuring gold contacts and wire lead termination. Rated for 100mA at 30V DC, this switch offers 100,000 electrical cycles and 1,000,000 mechanical cycles. It operates with an 0.8N force and has a differential travel of 0.027 inches. The unit is IP67 rated, waterproof, and dust-tight, with a temperature range of -40°C to 85°C. Mounting options include panel, chassis, surface mount, brackets, screw, and wire.
Omron D2JW-01K11-MD technical specifications.
| Package/Case | Molded |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.027inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount, Surface Mount, Brackets, Screw, Wire |
| Number of Poles | 1 |
| Operating Force | 0.8N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.055inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.252inch |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2JW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2JW-01K11-MD to view detailed technical specifications.
No datasheet is available for this part.
