Omron D2JW-01K11L technical specifications.
| Current Rating | 100mA |
| Differential Travel | 0.027inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 0.5N |
| Operating Position | 0.33inch |
| Overtravel | 0.055inch |
| Package Quantity | 750 |
| Packaging | Bulk |
| Pretravel | 0.252inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D2JW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2JW-01K11L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
