SPDT microswitch featuring a roller lever actuator and solder termination. Rated for 100mA at 30V DC, this switch offers 100,000 electrical cycles and 1,000,000 mechanical cycles. It operates within a temperature range of -40°C to 85°C and boasts IP67, waterproof, and dust-tight ratings. Mounting options include panel, chassis, surface mount, brackets, and screw.
Omron D2JW-01K21 technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount, Surface Mount, Brackets, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 0.98N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2JW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2JW-01K21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
