SPDT snap action switch featuring a simulated roller lever actuator. Rated for 100mA at 30V DC, with gold contact material for reliable performance. Offers a 100,000-cycle electrical life and 1,000,000-cycle mechanical life. Designed for panel, chassis, and surface mounting with wire lead termination. IP67 rated for waterproof and dust-tight operation, suitable for temperatures from -40°C to 85°C.
Omron D2JW-01K31-MD technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | Molded |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount, Surface Mount, Brackets, Screw, Wire |
| Number of Poles | 1 |
| Operating Force | 0.95N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2JW |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2JW-01K31-MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
