
Rotary actuator, basic snap action switch with SPDT throw configuration. Features a 500mA contact current rating and 125VAC/30VDC voltage rating. Offers 100,000 electrical and 10,000,000 mechanical life cycles. Operates within a -25°C to 80°C temperature range with a 5.1gf operating force. Chassis mountable with quick connect termination and IP40 rating.
Omron D2MC-01E technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Current Rating | 500mA |
| Depth | 18.2mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 5.1gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D2MC |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MC-01E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
