
SPDT snap action switch with a 5A contact current rating at 125V AC. Features a rotary actuator, silver contact material, and quick connect termination. Rated for 100,000 electrical cycles and 10,000,000 mechanical cycles, operating between -25°C and 80°C. Mounts via panel, chassis, or screw, with an IP40 rating and RoHS compliance.
Omron D2MC-5E technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 18.2mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.05N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2MC |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MC-5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
