
SPDT microswitch featuring a side rotary actuator and solder termination. Rated for 5A at 250VAC, this switch offers 100,000 electrical cycles and 10,000,000 mechanical cycles. Operating temperature range is -25°C to 80°C. Panel and chassis mounting with screw fixings is supported.
Omron D2MC-5H technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 10.2gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2MC |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MC-5H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.