
SPDT basic snap action switch featuring a CCW rotary actuator. Offers a 5A contact current rating with silver contacts and a 250V AC maximum voltage rating. Designed for panel or chassis mounting with screw terminals, it boasts an operating force of 10.2gf and quick connect termination. This switch provides 100,000 electrical cycles and 10,000,000 mechanical cycles, operating within a temperature range of -25°C to 80°C. It is RoHS compliant and rated IP40.
Omron D2MC-5HL technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 10.2gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2MC |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MC-5HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
