
SPDT snap-action switch featuring a plastic pin plunger actuator. Rated for 500mA at 30VDC, it offers silver contacts and PC pin termination for through-hole mounting. Operating force is 1.18N, with electrical and mechanical life ratings of 10,000 and 30,000 cycles respectively. Operating temperature range is -15°C to 70°C, and the switch is RoHS compliant with IP40 protection.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Plastic |
| Actuator Type | PLUNGER |
| Contact Current Rating | 500mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Depth | 2.7mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Panel, Through Hole, Screw |
| Operating Force | 1.18N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2MQ |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.3g |
| RoHS | Compliant |
