
SPDT snap-action switch featuring a pin plunger actuator. Rated for 500mA at 30VDC, with a contact material of silver. Offers a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. Mounting options include snap-in, through-hole, and screw, with PC pin termination. Operating force is 1.18N, and it operates within a temperature range of -15°C to 70°C.
Omron D2MQ-1-TR technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 500mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Differential Travel | 0.004inch |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Snap in, Through Hole, Screw |
| Operating Force | 1.18N |
| Operating Position | 0.224inch |
| Orientation | Right Angle |
| Overtravel | 0.004inch |
| Package Quantity | 100 |
| Packaging | Tray |
| Pretravel | 0.015inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2MQ |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MQ-1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
