
SPDT microswitch with a plastic lever actuator. Features silver contacts with silver plating, rated for 500mA at 30VDC. Through-hole mounting with PC pin termination, offering a mechanical life of 30,000 cycles and electrical life of 10,000 cycles. Operates within a temperature range of -15°C to 70°C with an operating force of 0.59N. RoHS compliant and IP40 rated.
Omron D2MQ-1L technical specifications.
| Actuator Material | Plastic |
| Actuator Type | Lever |
| Contact Current Rating | 500mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Depth | 2.7mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.59N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D2MQ |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.010582oz |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MQ-1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
