
SPDT microswitch with lever actuator, designed for general applications. Features solder termination and a 500mA current rating at 30V DC. Offers a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. Operating temperature range is -15°C to 70°C. Mounting options include chassis mount, through hole, and screw.
Omron D2MQ-4L-1 technical specifications.
| Actuator Type | Lever |
| Contact Current Rating | 500mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Chassis Mount, Through Hole, Screw |
| Operating Force | 0.39N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2MQ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MQ-4L-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
