
SPDT microswitch featuring a right-angle lever actuator and solder termination. Rated for 500mA at 30V DC, this switch offers an electrical life of 10,000 cycles and a mechanical life of 30,000 cycles. Operating force is 0.39N, with a temperature range of -15°C to 70°C. Mounting options include screw, chassis mount, and through hole.
Omron D2MQ-4L-1-R technical specifications.
| Actuator Type | Lever |
| Contact Current Rating | 500mA |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Mount | Screw, Chassis Mount, Through Hole |
| Operating Force | 0.39N |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2MQ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MQ-4L-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
