Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.05A 30VDC 1.18N Thru-Hole PC Pins
Omron D2MQ1105TR technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.05@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 1.18N |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron D2MQ1105TR to view detailed technical specifications.
No datasheet is available for this part.