Omron D2MSL technical specifications.
| Current Rating | 3A |
| Differential Travel | 0.04inch |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Chassis Mount |
| Operating Position | 0.345inch |
| Overtravel | 0.03inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.