
SPDT snap-action switch featuring a hinge lever actuator. Rated for 125VAC at 100mA and 30VDC at 100mA, with gold contacts for reliable performance. Offers a mechanical life of 10,000,000 cycles and an electrical life of 1,000,000 cycles. Designed for panel or chassis mounting via screw terminals, with solder termination. Operating force is 0.5N, and it operates within a temperature range of -25°C to 80°C.
Omron D2MV-01L-1C3 technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.027inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.5N |
| Operating Position | 0.6inch |
| Overtravel | 0.083inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.131inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2MV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MV-01L-1C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
