
SPDT snap-action switch featuring a simulated roller lever and solder termination. Offers a 0.1A current rating at 125VAC and 30VDC, with gold contact material for enhanced reliability. Designed for through-hole, chassis, screw, and solder mounting, this switch boasts a mechanical life of 10,000,000 cycles and an electrical life of 1,000,000 cycles. Operating force is 0.29N, with a pretravel of 0.131 inches and overtravel of 0.075 inches. Rated IP40 and RoHS compliant, it operates within a temperature range of -25°C to 80°C.
Omron D2MV-01L13-1C3 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.027inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole, Chassis Mount, Screw, Solder |
| Operating Force | 0.29N |
| Operating Position | 0.738inch |
| Orientation | Straight |
| Overtravel | 0.075inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.131inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2MV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MV-01L13-1C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
