SPDT snap-action switch featuring gold contacts for reliable performance. Rated for 0.1A at 125VAC and 30VDC, with a mechanical life of 10,000,000 cycles and electrical life of 1,000,000 cycles. Offers a short hinge roller lever with solder termination and chassis/screw mounting. Operating force is 25gf, with pretravel of 0.067 inches and overtravel of 0.04 inches. Designed for operation between -25°C and 80°C, with IP40 rating.
Omron D2MV-01L22-1C2 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.016inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 25gf |
| Operating Position | 0.815inch |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.067inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | D2MV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MV-01L22-1C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.