
SPDT snap-action switch featuring silver contacts, rated for 1A at 125VAC and 30VDC. Offers a 0.1N operating force with 0.047-inch pretravel and 0.051-inch overtravel. Designed for chassis mounting via screw or solder termination, with a straight orientation. Achieves 500,000 electrical cycles and 10,000,000 mechanical cycles, operating within -25°C to 80°C. IP40 rated and RoHS compliant.
Omron D2MV-1-1C1 technical specifications.
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.01inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.1N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.051inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2MV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MV-1-1C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
