SPDT snap-action switch featuring silver contacts, rated for 1A at 125VAC and 30VDC. Offers a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. Equipped with a pin plunger actuator and solder termination, suitable for panel or chassis mounting via screw. Operating force is 0.25N with a differential travel of 0.01 inches. Operating temperature range is -25°C to 80°C.
Omron D2MV-1-1C2 technical specifications.
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.01inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 25gf |
| Operating Position | 0.579inch |
| Overtravel | 0.051inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2MV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MV-1-1C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.