The Omron D2MV-1L-2C3 is a basic and snap action switch with a hinge lever actuator style. It has a switch configuration of normally closed and a pole throw configuration of single pole single throw. The switch is rated for a maximum current of 1 amp at 125VAC or 30VDC and has an electrical life of 500,000 operations. It is suitable for screw mounting and has a termination style of solder. The operating force is 0.29 Newtons and the operating temperature range is -25 to 80 degrees Celsius.
Omron D2MV-1L-2C3 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 500000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.29N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D2MV-1L-2C3 to view detailed technical specifications.
No datasheet is available for this part.