
Miniature snap-action switch featuring a straight, long hinge lever actuator. Offers SPDT (Single Pole Double Throw) switch function with an On-Mom configuration and 1A contact current rating. Contact material is silver, with electrical life rated at 500,000 cycles and mechanical life at 10,000,000 cycles. Operating force is 0.15N, with differential travel of 0.055 inches and overtravel of 0.158 inches. Mounting options include panel, chassis mount, screw, and solder termination. Rated for 125V AC and 30V DC, with an operating temperature range of -25°C to 80°C.
Omron D2MV-1L111-1C3 technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.055inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.15N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.158inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.236inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2MV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2MV-1L111-1C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
