The Omron D2MV-1L13-2C3 is a basic switch with a single pole, single throw configuration. It features a simulated roller lever actuator style and a maximum current rating of 1 ampere at 125 volts AC or 30 volts DC. The switch has a termination style of solder and is mounted via screw. It operates within a temperature range of -25 degrees Celsius to 80 degrees Celsius.
Omron D2MV-1L13-2C3 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 500000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.29N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D2MV-1L13-2C3 to view detailed technical specifications.
No datasheet is available for this part.