
SPST-NO microswitch featuring a pin plunger actuator and solder termination. Rated for 100mA at 30V DC, this switch boasts gold-plated gold contacts for enhanced conductivity and durability. Designed for panel or chassis mounting with a straight orientation, it offers a mechanical life of 500,000 cycles and an electrical life of 200,000 cycles. Operating within a temperature range of -40°C to 85°C, it is IP67 rated for waterproof and dust-tight protection.
Omron D2QW-C003H technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 8.2mm |
| Electrical Life | 200000Cycles |
| Length | 13.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2QW |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Weight | 0.7g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2QW-C003H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
