
SPST-NO microswitch featuring a simulated roller lever actuator made of stainless steel. This waterproof and dust-tight (IP67) switch offers a 100mA contact current rating with gold plating and contacts, suitable for DC applications up to 30V. It boasts an electrical life of 200,000 cycles and a mechanical life of 500,000 cycles, with an operating force of 1.5N. Designed for panel or chassis mounting with solder termination, it operates within a temperature range of -40°C to 85°C.
Omron D2QW-C073H technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 8.2mm |
| Electrical Life | 200000Cycles |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D2QW |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2QW-C073H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
