Omron D2RV-L11E technical specifications.
| Current Rating | 250mA |
| Differential Travel | 0.04inch |
| Electrical Life | 3000000Cycles |
| Max Current Rating | 250mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.25N |
| Operating Position | 0.591inch |
| Orientation | Straight |
| Overtravel | 0.015inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP40 |
| Series | D2RV |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2RV-L11E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.