
Snap action switch with a roller lever actuator, featuring a SPST-NO throw configuration. Rated for 250mA at 100VDC, this switch offers 3,000,000 electrical cycles and 10,000,000 mechanical cycles. It operates within a temperature range of -10°C to 60°C and has an operating force of 0.49N. Mounting options include panel, chassis mount, screw, and solder, with straight orientation and solder termination. The component is IP40 rated and RoHS compliant.
Omron D2RV-L22 technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL |
| Current Rating | 250mA |
| Depth | 10.3mm |
| Electrical Life | 3000000Cycles |
| Height | 15.9mm |
| Length | 27.8mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 60°C |
| Max Voltage Rating (DC) | 100V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2RV |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2RV-L22 to view detailed technical specifications.
No datasheet is available for this part.
