
The D2RV-L22E is a SPST off-momentary switch with a maximum current rating of 250mA and a maximum voltage rating of 100V DC. It operates within a temperature range of -10°C to 60°C and is available in a screw mount package. The switch has a mechanical life of 10,000,000 cycles and an electrical life of 3,000,000 cycles. It is rated for IP40 and is not radiation hardened.
Omron D2RV-L22E technical specifications.
| Electrical Life | 3000000Cycles |
| Max Current Rating | 250mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 100V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.25N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Series | D2RV |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2RV-L22E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
