The D2RV-L22G is a SPST short hinge roller lever switch with a maximum current rating of 0.25A at 100VDC and a maximum power rating of 10W. It features a screw mount termination style and a short hinge roller actuator style. The switch has an electrical life of 3,000,000 operations and operates within a temperature range of -10°C to 60°C. It is designed for use in general applications.
Omron D2RV-L22G technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Hinge Roller Lever |
| Max Current Rating | 0.25@100VDCA |
| Max DC Voltage Rating | 100V |
| Max Power Rating | 10VA |
| Electrical Life | 3000000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron D2RV-L22G to view detailed technical specifications.
No datasheet is available for this part.