
SPST-NO basic/snap action switch featuring a hinge roller lever and reed actuator. Rated for 250mA at 100V DC, this switch offers a mechanical life of 10,000,000 cycles and an electrical life of 3,000,000 cycles. Operating force is 0.49N, with a pretravel of 0.157 inches and overtravel of 0.04 inches. Mounting options include panel, chassis, screw, and solder, with solder termination. Operating temperature range is -10°C to 60°C, and the switch is IP40 rated and RoHS compliant.
Omron D2RV-L2G technical specifications.
| Current Rating | 250mA |
| Differential Travel | 0.062inch |
| Electrical Life | 3000000Cycles |
| Max Current Rating | 250mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 100V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.49N |
| Operating Position | 0.785inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2RV |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2RV-L2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
