Omron D2RW01 technical specifications.
| Current Rating | 250mA |
| Electrical Life | 1000000Cycles |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 35.9mm |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Panel, Chassis Mount, Screw, Wire |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40, IP67 |
| Series | D2RW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 5V |
| DC Rated Voltage | 100V |
| Weight | 20g |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D2RW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
