
SPDT snap-action switch featuring silver contacts and a pin plunger actuator. Rated for 5A at 250VAC/250VDC, with a 125V AC rating also specified. Offers a mechanical life of 30 million cycles and an electrical life of 200,000 cycles. Mountable via panel, through-hole, or screw, with straight PC pin terminations. Operating force is 1.47N, and it operates within a temperature range of -25°C to 85°C. IP40 rated and RoHS compliant.
Omron D2S-5D technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 30000000Cycles |
| Mount | Panel, Through Hole, Screw |
| Operating Force | 1.47N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.015inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 0.028inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2S |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2S-5D to view detailed technical specifications.
No datasheet is available for this part.
