
SPST/SPDT waterproof and dust-tight (IP67) basic switch featuring a pin plunger actuator. Rated for 125VAC and 30VDC, with a contact current rating of 100mA. Offers a 200,000 cycle electrical life and 5,000,000 cycle mechanical life. Contact material includes silver and gold plating, with solder termination. Operating force is 180gf, and it operates within a temperature range of -40°C to 85°C. Mounting options include chassis mount and screw.
Omron D2SW-01H technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 180gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-01H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
