SPDT snap action switch featuring a simulated roller hinge lever actuator. Rated for 125VAC and 30VDC at 100mA, with a contact current rating of 100mA. Offers an electrical life of 200,000 cycles and a mechanical life of 5,000,000 cycles. Operating force is 0.59N. IP67 rated for waterproof and dust-tight operation, with a temperature range of -40°C to 85°C. Chassis mountable via screw terminals, with solder termination.
Omron D2SW-01L3H technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.59N |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-01L3H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
