
SPST-NO, 3A, 125V AC / 30V DC waterproof and dust-tight snap action switch with pin plunger actuator. Features silver contacts, wire leads termination, and chassis mount capability. Offers 3A current rating, 1.77N operating force, and a wide operating temperature range of -40°C to 85°C. Designed for 200,000 electrical cycles and 5,000,000 mechanical cycles.
Omron D2SW-3-3MS technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1.77N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | D2SW |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3-3MS to view detailed technical specifications.
No datasheet is available for this part.