
SPDT microswitch featuring a simulated roller lever actuator and solder termination. Rated for 3A at 125VAC, with a maximum AC voltage rating of 250V and DC rated voltage of 30V. Offers electrical life of 200,000 cycles and mechanical life of 5,000,000 cycles. Operating force is 0.59N, with an operating temperature range of -40°C to 85°C. IP67 rated for waterproof and dust-tight protection.
Omron D2SW-3L3H technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.59N |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | D2SW |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-3L3H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
