
Snap action switch featuring a normally closed, single-pole, single-throw (SPST) configuration with a hinge lever actuator. Rated for 100mA at 125VAC and 30VDC, with gold contact material for reliable performance. Offers a mechanical life of 1,000,000 cycles and an electrical life of 200,000 cycles, operating with an actuation force of 0.6N. Designed for chassis mounting via screw or wire leads, with IP67, waterproof, and dust-tight ratings.
Omron D2SW-P01L1-2M technical specifications.
| Actuator Type | HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 0.6N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | D2SW-P |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D2SW-P01L1-2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
